
The TXR54AB00-2214AI is a Tinel Lock backshell from TE Connectivity, designed for use with connectors and interconnects. It is made from aluminium and has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The backshell is available in a bulk packaging quantity of 5 and has a wire/cable diameter of 17.8mm. It is not compliant with ELV or RoHS regulations.
Sign in to ask questions about the TE Connectivity TXR54AB00-2214AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TXR54AB00-2214AI technical specifications.
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Length | 69.85mm |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Tinel Lock |
| Wire/Cable Diameter | 17.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity TXR54AB00-2214AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.