
The TXR54AB00-2410BI is an aluminum backshell with a 24mm shell size and 12.7mm cable diameter, featuring a shielded design and green color. It is constructed from aluminum with a cadmium plating and has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. This backshell is not compliant with ELV regulations and is not lead-free. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity TXR54AB00-2410BI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TXR54AB00-2410BI technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Aluminum |
| Color | Green |
| Diameter | 40.46mm |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | TXR |
| Shell Size | 24 |
| Shielding | Shielded |
| Wire/Cable Diameter | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TXR54AB00-2410BI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
