Shrink Boot Adapters 90° 10/10S/10SL Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Material | Aluminium |
| Plating | Cadmium |
| Series | TXR |
| Shell Size | 11 |
| Shielding | Shielded |
| RoHS | Not Compliant |