The TXR54AB90-1407AI is a metal backshell from TE Connectivity, made of aluminum with a green color. It is not compliant with ELV regulations and is not lead-free. The backshell is available in bulk packaging and has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity TXR54AB90-1407AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Aluminum |
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | TXR |
| Shielding | Shielded |
| Wire/Cable Diameter | 8.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TXR54AB90-1407AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.