
Shrink Boot Adapters 90° 32 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy Automotive
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity TXR54AB90-3222AI2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TXR54AB90-3222AI2 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Aluminum |
| Color | Green |
| Diameter | 56.36mm |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Tinel Lock |
| Shell Size | 32 |
| Wire/Cable Diameter | 1.1inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity TXR54AB90-3222AI2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.