This shielded aluminium cable is designed for high-temperature applications, with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It features a silver colour and electroless nickel plating, and is compliant with ELV regulations. The cable has a diameter of 17.8mm and is made from aluminium material, making it suitable for use in harsh environments. Additionally, it is RoHS compliant and features a shielded design for improved electromagnetic interference protection.
TE Connectivity TXR54AC00-2214AI technical specifications.
| Color | Silver |
| ELV | Compliant |
| Material | Aluminium |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Plating | Electroless Nickel |
| RoHS Compliant | Yes |
| Series | TXR |
| Shielding | Shielded |
| Wire/Cable Diameter | 17.8mm |
| RoHS | Compliant |
No datasheet is available for this part.