Shrink Boot Adapters 45° 7/12/12S Shell Size Electroless Nickel Aluminum Alloy
TE Connectivity TXR54AC45-1210AI technical specifications.
| Color | Silver |
| Material | Aluminium |
| Plating | Electroless Nickel |
| Series | TXR |
| Shielding | Shielded |
| RoHS | Compliant |
No datasheet is available for this part.