Shrink Boot Adapters 90° 10/10S/10SL Shell Size Electroless Nickel Aluminum Alloy
TE Connectivity TXR54AC90-1006AI-CS-2131 technical specifications.
| Angular Function | 90° |
| Shell Size | 10|10S|10SL |
| Body Plating | Electroless Nickel |
| Body Material | Aluminum Alloy |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity TXR54AC90-1006AI-CS-2131 to view detailed technical specifications.
No datasheet is available for this part.