Shrink Boot Adapters 90° 37/20 Shell Size Electroless Nickel Aluminum Alloy
Sign in to ask questions about the TE Connectivity TXR54AC90-2014AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TXR54AC90-2014AI technical specifications.
| Color | Silver |
| Material | Aluminium |
| Plating | Electroless Nickel |
| Series | TXR |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TXR54AC90-2014AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.