Shrink Boot Adapters 180° 12/14/14S Shell Size Electroless Nickel Stainless Steel
Checking distributor stock and pricing after the page loads.
TE Connectivity TXR54SC00-1404AI technical specifications.
| Angular Function | 180° |
| Shell Size | 12|14|14S |
| Body Plating | Electroless Nickel |
| Body Material | Stainless Steel |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.