The TE Connectivity Tinel Lock backshell is a metal component made from aluminium, with a wire or cable diameter of 5.1mm. It is designed to operate within a temperature range of -65°C to 175°C. The backshell is part of the Tinel Lock series and is not compliant with ELV regulations. It is also not RoHS compliant and is not lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity TXR61AB90-1404AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TXR61AB90-1404AI technical specifications.
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 15 |
| RoHS Compliant | No |
| Series | Tinel Lock |
| Wire/Cable Diameter | 5.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TXR61AB90-1404AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.