Checking distributor stock and pricing after the page loads.
TE Connectivity TXR64AC00-2207AI technical specifications.
| Angular Function | 180° |
| Body Plating | Electroless Nickel |
| Body Material | Aluminum Alloy |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.