Shrink Boot Adapters 180° 20 Shell Size Electroless Nickel Aluminum Alloy
TE Connectivity TXR78AC00-2008AI technical specifications.
| Angular Function | 180° |
| Shell Size | 20 |
| Entry Size (mm) | 12.7 |
| Product Diameter (mm) | 35.3 |
| Body Plating | Electroless Nickel |
| Body Material | Aluminum Alloy |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.