TE Connectivity UPF25B100KV technical specifications.
| Package/Case | Axial |
| Diameter | 2.7mm |
| Lead Diameter | 0.6mm |
| Lead/Base Style | Axial |
| Length | 7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | UPF, Holsworthy |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 0.1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity UPF25B100KV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.