TE Connectivity URHR-1 technical specifications.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Inside Diameter | 2.11mm |
| Length | 0.013m |
| Material | PO, Polyolefin |
| Max Operating Temperature | -135°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | shrinkHOoP™ URHR |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity URHR-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.