
This 3-pin terminal block features a through-hole mount and operates within a temperature range of -60°C to 105°C. It is compliant with RoHS regulations and is suitable for applications requiring a solder termination.
TE Connectivity USB3B03S technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Orientation | Straight |
| Pitch | 8.26mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.