
Heat Shrink Tubing and Sleeves HS-SLEEVE 1 1/2" WH PRICE PER PC
Checking distributor stock and pricing after the page loads.
| Color | White |
| ELV | Compliant |
| Inside Diameter | 38.1mm |
| Material | PO, Polyolefin |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| RoHS | Compliant |
