
Heat Shrink Tubing and Sleeves HS-SLEEVE 1/8" WH PRICE PER PC
Checking distributor stock and pricing after the page loads.
| Color | White |
| ELV | Compliant |
| Inside Diameter | 3.18mm |
| Material | PO, Polyolefin |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Wire/Cable Diameter | 2.6mm |
| RoHS | Compliant |
