
The Versafit V2 cable insulation is made from polyolefin material with a black color. It is compliant with ELV regulations and RoHS standards. The insulation has a maximum operating temperature of 125°C and a minimum operating temperature of -30°C. It is available on a spool with a package quantity of one.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity V2-1.0-0-SP-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Polyolefin |
| Color | Black |
| ELV | Compliant |
| Inside Diameter | 1.6mm |
| Lead Free | Not Applicable |
| Length | 3.28foot |
| Material | Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Versafit; V2 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity V2-1.0-0-SP-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
