TE Connectivity V2-11.0-0-FSP-SM technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| ELV | Compliant |
| Inside Diameter | 11.4mm |
| Lead Free | Not Applicable |
| Length | 0.042foot |
| Material | Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | Versafit; V2 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V2-11.0-0-FSP-SM to view detailed technical specifications.
No datasheet is available for this part.