
This 12.7mm polyolefin heat shrink is made from black material and is compliant with ELV regulations. It has a maximum operating temperature of 125°C and a minimum operating temperature of -30°C. The heat shrink is packaged on a spool and is available in quantities of one.
TE Connectivity V2-12.0-0-FSP-SM technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| ELV | Compliant |
| Halogen Free | Halogen Free |
| Inside Diameter | 12.7mm |
| Lead Free | Not Applicable |
| Length | 6.56foot |
| Material | Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | V2 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V2-12.0-0-FSP-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.