
This 19mm polyolefin heat shrink tubing is manufactured by TE Connectivity and features a black color. It is compliant with ELV regulations and has a maximum operating temperature of 125°C and a minimum operating temperature of -30°C. The tubing is packaged on a spool and has a straight orientation.
Checking distributor stock and pricing after the page loads.
| Body Material | Polyolefin |
| Color | Black |
| ELV | Compliant |
| Halogen Free | Halogen Free |
| Inside Diameter | 19mm |
| Length | 1m |
| Material | Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Orientation | Straight |
| Packaging | Spool |
| Series | V2 |
| RoHS | Compliant |
