
Heat Shrink Tubing and Sleeves HS-TBG 2.6MM BK PRICE PER METER
Sign in to ask questions about the TE Connectivity V2-2.0-0-SP-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity V2-2.0-0-SP-SM technical specifications.
| Color | Black |
| ELV | Compliant |
| Inside Diameter | 2.6mm |
| Lead Free | Not Applicable |
| Length | 3.28foot |
| Material | Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Versafit; V2 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V2-2.0-0-SP-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
