Heat Shrink Tubing ST Polyolefin Black Thin Spool
Checking distributor stock and pricing after the page loads.
| Color | Black |
| ELV | Compliant |
| Inside Diameter | 23.2mm |
| Lead Free | Not Applicable |
| Length | 1m |
| Material | Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 1800 |
| Packaging | Spool |
| Series | Versafit; V2 |
| RoHS | Compliant |