
This heat shrink tubing is made from polyolefin material and has a black color. It is compliant with ELV regulations. The tubing has an inside diameter of 32.1mm and is available on a spool. It is not applicable for lead-free requirements.
Checking distributor stock and pricing after the page loads.
| Body Material | Polyolefin |
| Color | Black |
| ELV | Compliant |
| Inside Diameter | 32.1mm |
| Lead Free | Not Applicable |
| Length | 1m |
| Material | Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Packaging | Spool |
| Series | Versafit; V2 |
| RoHS | Compliant |