This 5.6mm polyolefin heat shrink tubing is made from black material and has a maximum operating temperature of 125°C and a minimum operating temperature of -30°C. It is compliant with ELV regulations and is packaged on a spool. The tubing is made from polyolefin material and has a length of 0.333 foot. It is RoHS compliant and is part of the Versafit V2 series.
TE Connectivity V2-5.0-0-SP-SM technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| ELV | Compliant |
| Inside Diameter | 5.6mm |
| Lead Free | Not Applicable |
| Length | 0.333foot |
| Material | Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | Versafit; V2 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity V2-5.0-0-SP-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.