TE Connectivity V23009-A7-A101 technical specifications.
| Application(s) | POWER |
| Coil Current | 83.3mA |
| Coil Power | 2W |
| Coil Resistance | 300R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Current Rating | 8A |
| Depth | 46.5mm |
| Height | 61mm |
| Length | 53mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable, PCB |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Series | V23009, AXICOM |
| Switching Capacity | 100W |
| Switching Current | 8A |
| Termination | Plug |
| Throw Configuration | 3PDT |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23009-A7-A101 to view detailed technical specifications.
No datasheet is available for this part.