
The V23047-A1005-A501 safety relay from TE Connectivity is a general-purpose device with a non-latching coil type. It can handle a coil current of 138.89A and a coil power of 800mW at a voltage of 5V. The relay has a contact current rating of 6A and a contact voltage rating of 250V AC. It is compliant with ELV regulations and has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity V23047-A1005-A501 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | GENERAL PURPOSE |
| Coil Current | 138.89A |
| Coil Power | 800mW |
| Coil Resistance | 36R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Depth | 12.6mm |
| ELV | Compliant |
| Height | 1.004inch |
| Lead Free | Lead Free |
| Length | 29mm |
| Life (Hours) | 10Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Relay Type | Safety RELAY |
| Series | SR2M, SCHRACK |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 20g |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23047-A1005-A501 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
