This safety relay from TE Connectivity features a non-latching coil with a resistance of 17.3kR and a power rating of 700mW. It has a contact current rating of 6A and is made with silver material. The relay is designed for use in through hole mounting and has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It is compliant with RoHS regulations and is available in a package quantity of 20.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity V23047-A1110-A501 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 6.4mA |
| Coil Power | 700mW |
| Coil Resistance | 17.3kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Control Voltage | 110V |
| Lead Free | Lead Free |
| Max Current Rating | 6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Relay Type | Safety RELAY |
| RoHS Compliant | Yes |
| Series | SR2M, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | DPDT, DP |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23047-A1110-A501 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.