
The SR2M, SCHRACK Safety Relay is a non-latching relay with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It has a contact current rating of 6A and a coil voltage of 110V DC. The relay is lead free and RoHS compliant, packaged in a rail or tube with 20 units per package. It has a silver contact material and a coil resistance of 17.3kΩ.
TE Connectivity V23047-A1110-A511 technical specifications.
| Coil Current | 6.4mA |
| Coil Power | 700mW |
| Coil Resistance | 17.3kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Relay Type | Safety RELAY |
| RoHS Compliant | Yes |
| Series | SR2M, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | DPST, SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23047-A1110-A511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.