RELAY GENERAL PURPOSE SPST 8A 9V
TE Connectivity V23061A1004A302 technical specifications.
| Coil Current | 24.7mA |
| Coil Resistance | 364R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 8A |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Packaging | Bulk |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | MSR, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23061A1004A302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.