
The Micro Relay K is a DPDT relay with a coil voltage of 12V and a contact current rating of 25A. It has a non-latching coil type and a coil power of 550mW. The relay has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and suitable for power applications.
TE Connectivity V23086C2001A403 technical specifications.
| Application(s) | POWER |
| Coil Current | 47.2mA |
| Coil Power | 550mW |
| Coil Resistance | 254R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 25A |
| Contact Material | Tin, Silver |
| Depth | 12.9mm |
| Height | 10.2mm |
| Length | 23.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Operate Time | 3ms |
| Reach SVHC Compliant | Unknown |
| Release Time | 1.5ms |
| RoHS Compliant | Yes |
| Series | Micro Relay K |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23086C2001A403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.