
Electromechanical Relay SPDT 10A 60VDC 20.5KOhm Through Hole
Sign in to ask questions about the TE Connectivity V23092-A1060-A301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity V23092-A1060-A301 technical specifications.
| Coil Current | 2.93mA |
| Coil Resistance | 20.5kR |
| Coil Voltage (DC) | 60V |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity V23092-A1060-A301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
