
Reed relay 5 VDC 200 Ohm 130 mW, V23100-V4305-B010, TE Connectivity
Checking distributor stock and pricing after the page loads.
| Actuating System | DC |
| Coil Power | 150mW |
| Coil Resistance | 200R |
| Contact Plating | Ruthenium |
| Contact Voltage Rating (DC) | 24V |
| Height | 0.295inch |
| Length | 0.76inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| Power Consumption | 288mW |
| Ratings | IP54 |
| Relay Type | Relay |
| Switching Capacity | 10W |
| Switching Current | 250mA |
| Termination | Through Hole |
| Weight | 1.8g |
| Width | 0.276inch |
| RoHS | Compliant |
