
Reed Relays DPST-NO/SPDT 5DC STD
Checking distributor stock and pricing after the page loads.
| Actuating System | DC |
| Package/Case | DIP |
| Coil Power | 140mW |
| Coil Resistance | 200R |
| Contact Material | Rhodium |
| Contact Plating | Ruthenium |
| Contact Voltage Rating (DC) | 24V |
| Height | 0.295inch |
| Insertion Loss | -0.27dB |
| Length | 0.76inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 288mW |
| Ratings | IP54 |
| Relay Type | Relay |
| Switching Capacity | 3W |
| Switching Current | 250mA |
| Termination | Through Hole |
| Throw Configuration | SPDT |
| Weight | 1.8g |
| Width | 0.276inch |
| RoHS | Compliant |
