
RELAY REED SPST 500MA 12V
Sign in to ask questions about the TE Connectivity V23100V4012A000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity V23100V4012A000 technical specifications.
| Actuating System | DC |
| Approvals | UL |
| Package/Case | DIP |
| Coil Current | 12mA |
| Coil Power | 150mW |
| Coil Resistance | 1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Contact Material | Ruthenium |
| Contact Plating | Ruthenium |
| Contact Voltage Rating (DC) | 24V |
| Depth | 6.4mm |
| Height | 0.201inch |
| Length | 0.76inch |
| Life (Hours) | 50000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Operate Time | 0.75ms |
| Packaging | Rail/Tube |
| Power Consumption | 288mW |
| Relay Type | Relay |
| Release Time | 0.15ms |
| RoHS Compliant | Yes |
| Series | V23100-V4, AXICOM |
| Termination | Through Hole |
| Throw Configuration | SPST |
| Weight | 0.0494oz |
| Width | 0.252inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23100V4012A000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.