
This 24V non-latching relay has a contact current rating of 3A and a contact voltage rating of 220V DC. The coil power consumption is 150mW with a coil resistance of 3.84kΩ. The relay is rated for operation between -40°C and 85°C and is compliant with IP67 ratings. It is mounted on a PCB and available in rail or tube packaging.
TE Connectivity V23105-A5005-A201 technical specifications.
| Actuating System | AC/DC |
| Application(s) | SIGNAL |
| Coil Power | 150mW |
| Coil Resistance | 3.84kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Depth | 10mm |
| Height | 0.433inch |
| Insertion Loss | -0.27dB |
| Length | 20.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Packaging | Rail/Tube |
| Power Consumption | 150mW |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| Series | D2n |
| Switching Current | 3A |
| Termination | PCB |
| Weight | 6g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23105-A5005-A201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
