Automotive Relays 1FormC 1 CO 1A 12VDC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity V23136A1001X057 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Resistance | 114R |
| Contact Current Rating | 40A |
| Contact Material | Silver |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity V23136A1001X057 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
