TE Connectivity V23148-A0007-A101 technical specifications.
| Approvals | UL |
| Coil Current | 18.75mA |
| Coil Resistance | 1.28kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 7A |
| Current Rating | 7A |
| Lead Free | Lead Free |
| Max Current Rating | 12A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Ratings | IP67 |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | V23148, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23148-A0007-A101 to view detailed technical specifications.
No datasheet is available for this part.