
This 12V 5A general purpose relay features a non-latching coil with a resistance of 440 ohms and a power rating of 400mW. It has a contact voltage rating of 250V AC and a current rating of 5A. The relay is compliant with ELV and RoHS regulations and has a maximum operating temperature of 70°C. It is available in a through hole PCB mount package with a weight of 9.5g and dimensions of 0.587inch in height, 0.834inch in length, and 16.21mm in width.
Checking distributor stock and pricing after the page loads.
TE Connectivity V23148-A1105-A101 technical specifications.
| Application(s) | POWER |
| Approvals | UL |
| Coil Current | 27.2mA |
| Coil Power | 400mW |
| Coil Resistance | 440R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 5A |
| Depth | 16.2mm |
| Dropout Voltage | 1.2V |
| ELV | Compliant |
| Height | 0.587inch |
| Length | 0.834inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Operate Time | 7ms |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | V23148, SCHRACK |
| Termination | PCB |
| Throw Configuration | SPDT |
| DC Rated Voltage | 12V |
| Weight | 9.5g |
| Width | 16.21mm |
| RoHS | Compliant |
No datasheet is available for this part.