
This general purpose SPDT relay from TE Connectivity features a latching, single coil design with a contact current rating of 7A and a coil voltage of 12V. The relay has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It is packaged in a tray and has a termination of PC Pin. The relay's operate time is 5ms and release time is 3ms.
Checking distributor stock and pricing after the page loads.
| Coil Current | 101mA |
| Coil Power | 1.2W |
| Coil Resistance | 119R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 7A |
| Contact Material | Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operate Time | 5ms |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 3ms |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Unconfirmed |
