
TE Connectivity V23148-B0008-A101 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Current | 27.4mA |
| Coil Power | 1.3W |
| Coil Resistance | 3.8kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 7A |
| Contact Material | Silver |
| Depth | 16.2mm |
| Height | 14.9mm |
| Length | 21.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Operate Time | 5ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | V23148, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23148-B0008-A101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
