This D-Subminiature connector features 37 pins with a 1.38mm pitch, a right angle body orientation, and a through hole mounting style. It is designed for use in applications requiring a high-density, high-reliability connection. The connector is suitable for use in a variety of industries, including industrial and commercial electronics. Operating temperature range is not specified. Compliance with specific standards is not mentioned.
Checking distributor stock and pricing after the page loads.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 37 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |