This D-Subminiature connector features 37 PIN contacts, a right angle body orientation, and a through hole mounting method. It has a terminal pitch of 1.38mm and a termination method of solder. The connector is designed for use in applications requiring a high-density connection.
Checking distributor stock and pricing after the page loads.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 37 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |