The V23529-A1113-C137-H is a D-Subminiature connector with 37 contacts, a terminal pitch of 1.38mm, and a right-angle body orientation. It features a solder termination method and is designed for through-hole mounting. This connector has a single port and 37 terminals, making it suitable for various applications requiring high-density connections.
Checking distributor stock and pricing after the page loads.
TE Connectivity V23529-A1113-C137-H technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 37 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |