This D-Subminiature connector features 25 PIN contacts arranged in 2 rows with a terminal pitch of 1.38mm. It is designed for through-hole mounting and has a right-angle body orientation. The connector is suitable for applications requiring high-density connections.
Checking distributor stock and pricing after the page loads.
TE Connectivity V23529-A1122-C125-T technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 25 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 25 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.