This D-Subminiature connector features 9 PIN contacts, a right angle body orientation, and a termination method of solder. It is designed for through hole mounting and has a terminal pitch of 1.37. The connector is suitable for applications requiring a high-density connection.
Checking distributor stock and pricing after the page loads.
TE Connectivity V23529-A1122-C209 technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Terminal Pitch | 1.37mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.