The V23529-A1123-C237 is a 37-pin D-Subminiature connector with a right angle body orientation and through hole mounting. It features a terminal pitch of 1.38mm and a termination method of solder. The connector has 37 terminals and 1 port, with a contact gender of PIN and a number of rows of 2.
TE Connectivity V23529-A1123-C237 technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 37 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.