This D-Subminiature connector features 9 positions with a PIN contact gender and a terminal pitch of 1.37mm. It has a right angle body orientation and is designed for through hole mounting. The connector is suitable for use in a variety of applications where a high-density connection is required.
Checking distributor stock and pricing after the page loads.
TE Connectivity V23529-A1124-C109-S technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Terminal Pitch | 1.37mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.