This D-Subminiature connector features 15 PIN contacts, a right angle body orientation, and a through hole mounting style. The terminal pitch is 1.37mm and the termination method is solder. It has 2 rows of contacts and 1 port.
Checking distributor stock and pricing after the page loads.
TE Connectivity V23529-A1125-C215 technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 15 |
| Terminal Pitch | 1.37mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.